



LNC2W392MSEG | |
|---|---|
DigiKey Part Number | 493-8798-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W392MSEG |
Description | CAP ALUM 3900UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.22 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.433" (138.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 68,75000 | € 68,75 |
| 25 | € 51,84240 | € 1 296,06 |
| 50 | € 49,75040 | € 2 487,52 |
| 100 | € 48,27960 | € 4 827,96 |
| Unit Price without VAT: | € 68,75000 |
|---|---|
| Unit Price with VAT: | € 83,87500 |

