Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2H472MSEJBB | |
|---|---|
DigiKey Part Number | LNC2H472MSEJBB-ND |
Manufacturer | |
Manufacturer Product Number | LNC2H472MSEJBB |
Description | CAP ALUM 4700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.04 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.252" (108.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2H472MSEJ | Nichicon | 0 | 493-8819-ND | € 104,24000 | Parametric Equivalent |
| LNC2H472MSEJBN | Nichicon | 0 | LNC2H472MSEJBN-ND | € 71,14300 | Parametric Equivalent |
| LNC2H472MTEJ | Nichicon | 0 | LNC2H472MTEJ-ND | € 71,14300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 71,14300 | € 711,43 |
| Unit Price without VAT: | € 71,14300 |
|---|---|
| Unit Price with VAT: | € 86,79446 |



