Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2H182MSEG | |
|---|---|
DigiKey Part Number | 493-8815-ND |
Manufacturer | |
Manufacturer Product Number | LNC2H182MSEG |
Description | CAP ALUM 1800UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.78 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.661" (93.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2H182MSEGBB | Nichicon | 0 | LNC2H182MSEGBB-ND | € 35,25800 | Parametric Equivalent |
| LNC2H182MSEGBN | Nichicon | 0 | LNC2H182MSEGBN-ND | € 35,25800 | Parametric Equivalent |
| LNC2H182MTEG | Nichicon | 0 | LNC2H182MTEG-ND | € 35,25800 | Parametric Equivalent |
| E37F501CPN182MD92U | Chemi-Con | 0 | 565-E37F501CPN182MD92U-ND | € 40,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,00000 | € 57,00 |
| 25 | € 42,42480 | € 1 060,62 |
| 50 | € 40,61980 | € 2 030,99 |
| 100 | € 39,12200 | € 3 912,20 |
| Unit Price without VAT: | € 57,00000 |
|---|---|
| Unit Price with VAT: | € 69,54000 |


