Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2H122MSEGBN | |
|---|---|
DigiKey Part Number | LNC2H122MSEGBN-ND |
Manufacturer | |
Manufacturer Product Number | LNC2H122MSEGBN |
Description | CAP ALUM 1200UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.56 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.874" (73.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2H122MSEG | Nichicon | 70 | 493-8813-ND | € 45,38000 | Parametric Equivalent |
| LNC2H122MSEGBB | Nichicon | 0 | LNC2H122MSEGBB-ND | € 27,65360 | Parametric Equivalent |
| LNC2H122MTEG | Nichicon | 0 | LNC2H122MTEG-ND | € 27,65360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 27,65360 | € 1 382,68 |
| Unit Price without VAT: | € 27,65360 |
|---|---|
| Unit Price with VAT: | € 33,73739 |



