Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2H102MTEF | |
|---|---|
DigiKey Part Number | LNC2H102MTEF-ND |
Manufacturer | |
Manufacturer Product Number | LNC2H102MTEF |
Description | CAP ALUM 1000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.42 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.465" (88.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2H102MSEF | Nichicon | 0 | 493-8812-ND | € 37,04000 | Parametric Equivalent |
| LNC2H102MSEFBB | Nichicon | 0 | LNC2H102MSEFBB-ND | € 23,33160 | Parametric Equivalent |
| LNC2H102MSEFBN | Nichicon | 0 | LNC2H102MSEFBN-ND | € 23,33160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 23,33160 | € 583,29 |
| Unit Price without VAT: | € 23,33160 |
|---|---|
| Unit Price with VAT: | € 28,46455 |



