LLG2W331MELB35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 247
Unit Price: € 8,26000
Datasheet

Upgrade


Nichicon
In Stock: 43
Unit Price: € 10,13000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 8,03000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 4,70690
Datasheet

Direct


Chemi-Con
In Stock: 2 125
Unit Price: € 5,15000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 6,71010
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 3,98680
Datasheet

Upgrade


Chemi-Con
In Stock: 171
Unit Price: € 10,59000
Datasheet

Upgrade


Chemi-Con
In Stock: 376
Unit Price: € 7,31000
Datasheet

Upgrade


Chemi-Con
In Stock: 254
Unit Price: € 8,06000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 3,14355
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 3,80440
Datasheet

Parametric Equivalent


Rubycon
In Stock: 27
Unit Price: € 8,48000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 7,65622
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLG2W331MELB35

DigiKey Part Number
LLG2W331MELB35-ND
Manufacturer
Manufacturer Product Number
LLG2W331MELB35
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2W331MELB35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
2.7885 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 3,82695€ 765,39
Manufacturers Standard Package
Unit Price without VAT:€ 3,82695
Unit Price with VAT:€ 4,66888