



LLG2C332MELC45 | |
|---|---|
DigiKey Part Number | 493-7204-ND |
Manufacturer | |
Manufacturer Product Number | LLG2C332MELC45 |
Description | CAP ALUM 3300UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2C332MELC45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.625 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,45000 | € 9,45 |
| 10 | € 6,79500 | € 67,95 |
| 50 | € 5,69760 | € 284,88 |
| 200 | € 5,06575 | € 1 013,15 |
| 600 | € 4,70765 | € 2 824,59 |
| 1 000 | € 4,57395 | € 4 573,95 |
| Unit Price without VAT: | € 9,45000 |
|---|---|
| Unit Price with VAT: | € 11,52900 |

