



LKX2W680MESY30 | |
|---|---|
DigiKey Part Number | LKX2W680MESY30-ND |
Manufacturer | |
Manufacturer Product Number | LKX2W680MESY30 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2W680MESY30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 715 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,75000 | € 4,75 |
| 10 | € 3,28400 | € 32,84 |
| 50 | € 2,67540 | € 133,77 |
| 100 | € 2,48360 | € 248,36 |
| 500 | € 2,15426 | € 1 077,13 |
| 1 000 | € 2,05073 | € 2 050,73 |
| 2 500 | € 1,94036 | € 4 850,90 |
| Unit Price without VAT: | € 4,75000 |
|---|---|
| Unit Price with VAT: | € 5,79500 |

