



LKX2E181MESY25 | |
|---|---|
DigiKey Part Number | LKX2E181MESY25-ND |
Manufacturer | |
Manufacturer Product Number | LKX2E181MESY25 |
Description | CAP ALUM 180UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2E181MESY25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,70000 | € 4,70 |
| 10 | € 3,24500 | € 32,45 |
| 50 | € 2,64260 | € 132,13 |
| 100 | € 2,45260 | € 245,26 |
| 500 | € 2,12644 | € 1 063,22 |
| 1 000 | € 2,02391 | € 2 023,91 |
| 2 500 | € 1,91461 | € 4 786,52 |
| Unit Price without VAT: | € 4,70000 |
|---|---|
| Unit Price with VAT: | € 5,73400 |

