



LKG1K682MKZS | |
|---|---|
DigiKey Part Number | LKG1K682MKZS-ND |
Manufacturer | |
Manufacturer Product Number | LKG1K682MKZS |
Description | CAP ALUM 6800UF 20% 80V SLD LUG |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1K682MKZS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.709" (18.00mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Solder Lug |

