



LGY1V103MELB35 | |
|---|---|
DigiKey Part Number | 493-8639-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V103MELB35 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V103MELB35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.599 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,89000 | € 4,89 |
| 10 | € 3,38200 | € 33,82 |
| 50 | € 2,75800 | € 137,90 |
| 100 | € 2,56160 | € 256,16 |
| 500 | € 2,22432 | € 1 112,16 |
| 1 000 | € 2,11830 | € 2 118,30 |
| 2 500 | € 2,00528 | € 5 013,20 |
| Unit Price without VAT: | € 4,89000 |
|---|---|
| Unit Price with VAT: | € 5,96580 |

