3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1K332MELC30

DigiKey Part Number
493-8710-ND
Manufacturer
Manufacturer Product Number
LGY1K332MELC30
Description
CAP ALUM 3300UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1K332MELC30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.76 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,80000€ 5,80
10€ 4,04600€ 40,46
50€ 3,32460€ 166,23
200€ 2,90830€ 581,66
600€ 2,67227€ 1 603,36
1 000€ 2,58408€ 2 584,08
2 600€ 2,44836€ 6 365,74
Manufacturers Standard Package
Unit Price without VAT:€ 5,80000
Unit Price with VAT:€ 7,07600