



LGY1K222MELB25 | |
|---|---|
DigiKey Part Number | 493-8705-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K222MELB25 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K222MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K222MELA | Nichicon | 1 188 | 493-8458-ND | € 4,22000 | Similar |
| LGU1K222MELZ | Nichicon | 139 | 493-8457-ND | € 4,16000 | Similar |
| LGY1K222MELA35 | Nichicon | 330 | 493-8704-ND | € 4,30000 | Similar |
| LGY1K222MELZ45 | Nichicon | 46 | 493-8703-ND | € 4,18000 | Similar |
| 381LX222M080A012 | Cornell Dubilier Knowles | 458 | 338-2302-ND | € 4,67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,42000 | € 4,42 |
| 10 | € 3,04300 | € 30,43 |
| 50 | € 2,47120 | € 123,56 |
| 200 | € 2,14140 | € 428,28 |
| 600 | € 1,95435 | € 1 172,61 |
| 1 000 | € 1,88445 | € 1 884,45 |
| 2 600 | € 1,77687 | € 4 619,86 |
| Unit Price without VAT: | € 4,42000 |
|---|---|
| Unit Price with VAT: | € 5,39240 |

