



LGY1J682MELB50 | |
|---|---|
DigiKey Part Number | 493-8690-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J682MELB50 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J682MELB50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.565 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1J682MELB | Nichicon | 490 | 493-7179-ND | € 5,78000 | Similar |
| LGU1J682MELC | Nichicon | 97 | 493-7180-ND | € 6,62000 | Similar |
| LGY1J682MELC40 | Nichicon | 2 043 | 493-8691-ND | € 6,53000 | Similar |
| 381LX682M063K052 | Cornell Dubilier Knowles | 5 366 | 338-2568-ND | € 6,88000 | Similar |
| SLP682M063E9P3 | Cornell Dubilier Knowles | 2 859 | SLP682M063E9P3-ND | € 7,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,52000 | € 6,52 |
| 10 | € 4,58300 | € 45,83 |
| 50 | € 3,78400 | € 189,20 |
| 200 | € 3,32335 | € 664,67 |
| 600 | € 3,06227 | € 1 837,36 |
| 1 000 | € 2,96474 | € 2 964,74 |
| 2 600 | € 2,81465 | € 7 318,09 |
| Unit Price without VAT: | € 6,52000 |
|---|---|
| Unit Price with VAT: | € 7,95440 |

