



LGU1J822MELC | |
|---|---|
DigiKey Part Number | 493-7181-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J822MELC |
Description | CAP ALUM 8200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J822MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.784 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,67000 | € 7,67 |
| 10 | € 5,44200 | € 54,42 |
| 50 | € 4,52380 | € 226,19 |
| 200 | € 3,99485 | € 798,97 |
| 600 | € 3,69502 | € 2 217,01 |
| 1 000 | € 3,58303 | € 3 583,03 |
| Unit Price without VAT: | € 7,67000 |
|---|---|
| Unit Price with VAT: | € 9,35740 |

