



LGR2E561MELC30 | |
|---|---|
DigiKey Part Number | 493-7911-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E561MELC30 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E561MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,70000 | € 5,70 |
| 10 | € 3,98100 | € 39,81 |
| 50 | € 3,26880 | € 163,44 |
| 200 | € 2,85795 | € 571,59 |
| 600 | € 2,62503 | € 1 575,02 |
| 1 000 | € 2,53799 | € 2 537,99 |
| 2 600 | € 2,40404 | € 6 250,50 |
| Unit Price without VAT: | € 5,70000 |
|---|---|
| Unit Price with VAT: | € 6,95400 |

