



LGJ2E181MELA | |
|---|---|
DigiKey Part Number | 493-16465-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2E181MELA |
Description | CAP ALUM 180UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2E181MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.125 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,47000 | € 4,47 |
| 10 | € 3,07800 | € 30,78 |
| 50 | € 2,50140 | € 125,07 |
| 100 | € 2,31950 | € 231,95 |
| 500 | € 2,00720 | € 1 003,60 |
| 1 000 | € 1,90900 | € 1 909,00 |
| 2 500 | € 1,80432 | € 4 510,80 |
| Unit Price without VAT: | € 4,47000 |
|---|---|
| Unit Price with VAT: | € 5,45340 |

