
GYC1E151MCW1GS | |
|---|---|
DigiKey Part Number | GYC1E151MCW1GTR-ND - Tape & Reel (TR) 493-GYC1E151MCW1GSCT-ND - Cut Tape (CT) 493-GYC1E151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1E151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,90100 | € 9,01 |
| 50 | € 0,69680 | € 34,84 |
| 100 | € 0,63210 | € 63,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,45966 | € 229,83 |
| 1 000 | € 0,42787 | € 427,87 |
| 1 500 | € 0,41183 | € 617,75 |
| 2 500 | € 0,39394 | € 984,85 |
| 3 500 | € 0,38343 | € 1 342,00 |
| 5 000 | € 0,37327 | € 1 866,35 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

