
GYC1C271MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1C271MCQ1GTR-ND - Tape & Reel (TR) 493-GYC1C271MCQ1GSCT-ND - Cut Tape (CT) 493-GYC1C271MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1C271MCQ1GS |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 465 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,80600 | € 8,06 |
| 50 | € 0,62020 | € 31,01 |
| 100 | € 0,56160 | € 56,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,46050 | € 230,25 |
| 1 000 | € 0,42866 | € 428,66 |
| 1 500 | € 0,41259 | € 618,88 |
| 2 500 | € 0,39467 | € 986,68 |
| 3 500 | € 0,38415 | € 1 344,52 |
| 5 000 | € 0,37398 | € 1 869,90 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,52500 |

