
GYA1H151MCW1GS | |
|---|---|
DigiKey Part Number | GYA1H151MCW1GTR-ND - Tape & Reel (TR) 493-GYA1H151MCW1GSCT-ND - Cut Tape (CT) 493-GYA1H151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,05200 | € 10,52 |
| 50 | € 0,81860 | € 40,93 |
| 100 | € 0,74470 | € 74,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,63210 | € 252,84 |
| 800 | € 0,58961 | € 471,69 |
| 1 200 | € 0,56818 | € 681,82 |
| 2 000 | € 0,54428 | € 1 088,56 |
| 2 800 | € 0,53024 | € 1 484,67 |
| 4 000 | € 0,51667 | € 2 066,68 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,96420 |

