
NRC12ZOTRF | |
|---|---|
DigiKey Part Number | 4988-NRC12ZOTRFTR-ND - Tape & Reel (TR) 4988-NRC12ZOTRFCT-ND - Cut Tape (CT) 4988-NRC12ZOTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC12ZOTRF |
Description | RES SMT12060M2A |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04600 | € 0,46 |
| 25 | € 0,03520 | € 0,88 |
| 50 | € 0,02940 | € 1,47 |
| 100 | € 0,02460 | € 2,46 |
| 250 | € 0,01984 | € 4,96 |
| 500 | € 0,01714 | € 8,57 |
| 1 000 | € 0,01499 | € 14,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01159 | € 57,95 |
| 10 000 | € 0,01061 | € 106,10 |
| 15 000 | € 0,01013 | € 151,95 |
| 25 000 | € 0,00961 | € 240,25 |
| 35 000 | € 0,00931 | € 325,85 |
| 50 000 | € 0,00903 | € 451,50 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

