
NRC06J471TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06J471TRFTR-ND - Tape & Reel (TR) 4988-NRC06J471TRFCT-ND - Cut Tape (CT) 4988-NRC06J471TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06J471TRF |
Description | RES SMT0603470 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,01880 | € 0,47 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01240 | € 1,24 |
| 250 | € 0,00964 | € 2,41 |
| 500 | € 0,00810 | € 4,05 |
| 1 000 | € 0,00690 | € 6,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00499 | € 24,95 |
| 10 000 | € 0,00444 | € 44,40 |
| 15 000 | € 0,00417 | € 62,55 |
| 25 000 | € 0,00388 | € 97,00 |
| 35 000 | € 0,00372 | € 130,20 |
| 50 000 | € 0,00356 | € 178,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

