
NRC04F4701TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04F4701TRFTR-ND - Tape & Reel (TR) 4988-NRC04F4701TRFCT-ND - Cut Tape (CT) 4988-NRC04F4701TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04F4701TRF |
Description | RES SMT04024.7K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01440 | € 0,36 |
| 50 | € 0,01120 | € 0,56 |
| 100 | € 0,00910 | € 0,91 |
| 250 | € 0,00700 | € 1,75 |
| 500 | € 0,00582 | € 2,91 |
| 1 000 | € 0,00488 | € 4,88 |
| 5 000 | € 0,00342 | € 17,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00300 | € 30,00 |
| 20 000 | € 0,00267 | € 53,40 |
| 30 000 | € 0,00251 | € 75,30 |
| 50 000 | € 0,00233 | € 116,50 |
| 70 000 | € 0,00223 | € 156,10 |
| 100 000 | € 0,00214 | € 214,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

