
NACZ221M16V6.3X8TR13F | |
|---|---|
DigiKey Part Number | 4988-NACZ221M16V6.3X8TR13FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NACZ221M16V6.3X8TR13F |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 100 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Obsolete | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |

