
NACE221M16V6.3X8TR15F | |
|---|---|
DigiKey Part Number | 4988-NACE221M16V6.3X8TR15FTR-ND - Tape & Reel (TR) 4988-NACE221M16V6.3X8TR15FCT-ND - Cut Tape (CT) 4988-NACE221M16V6.3X8TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACE221M16V6.3X8TR15F |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.21Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.21Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21800 | € 2,18 |
| 50 | € 0,16180 | € 8,09 |
| 100 | € 0,14450 | € 14,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,10774 | € 96,97 |
| 1 800 | € 0,10015 | € 180,27 |
| 2 700 | € 0,09635 | € 260,15 |
| 4 500 | € 0,09213 | € 414,59 |
| 6 300 | € 0,08967 | € 564,92 |
| 9 000 | € 0,08730 | € 785,70 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

