
NACE221M16V6.3X8TR13F | |
|---|---|
DigiKey Part Number | 4988-NACE221M16V6.3X8TR13FTR-ND - Tape & Reel (TR) 4988-NACE221M16V6.3X8TR13FCT-ND - Cut Tape (CT) 4988-NACE221M16V6.3X8TR13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACE221M16V6.3X8TR13F |
Description | CAP ALUM 16V POLAR |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9 Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia x 0.315" L (6.30mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.248" Dia x 0.315" L (6.30mm x 5.50mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 19.9 Ohm | Package / Case Radial, Can - SMD |

