
NACE101M50V8X10.5TR15F | |
|---|---|
DigiKey Part Number | 4988-NACE101M50V8X10.5TR15FTR-ND - Tape & Reel (TR) 4988-NACE101M50V8X10.5TR15FCT-ND - Cut Tape (CT) 4988-NACE101M50V8X10.5TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACE101M50V8X10.5TR15F |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia x 0.413" L (8.00mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.315" Dia x 0.413" L (8.00mm x 10.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.99Ohm @ 120Hz | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33600 | € 3,36 |
| 50 | € 0,25480 | € 12,74 |
| 100 | € 0,23000 | € 23,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,18806 | € 94,03 |
| 1 000 | € 0,17511 | € 175,11 |
| 1 500 | € 0,16862 | € 252,93 |
| 2 500 | € 0,16143 | € 403,57 |
| 3 500 | € 0,15723 | € 550,31 |
| 5 000 | € 0,15319 | € 765,95 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

