PXIe-PPS5100_main
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXIe-PPS5100_main
PXIe-PPS5100_2
Thunderbolt_cable

867117-02

DigiKey Part Number
2770-867117-02-ND
Manufacturer
Manufacturer Product Number
867117-02
Description
EXPANDABLE PXI BUNDLE BASED ON P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 60V Output Bench (AC to DC) Power Supply 0 ~ 1A Output Features Expandable, EU Power Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100 ~ 240VAC
Number of Outputs
2
Voltage - Output
0 ~ 60V
Current - Output
0 ~ 1A
Display Type
-
Size / Dimension
10.120" L x 8.430" W x 6.970" H (257.10mm x 214.20mm x 177.10mm)
Features
Expandable, EU Power Cord
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.12% + 55mV; 0.15% + 10mA
Voltage Regulation - Line
-
Voltage Regulation - Load
-
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
50mV p-p
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 7 113,22000€ 7 113,22
Manufacturers Standard Package
Unit Price without VAT:€ 7 113,22000
Unit Price with VAT:€ 8 678,12840