
786989-01 | |
|---|---|
DigiKey Part Number | 2770-786989-01-ND |
Manufacturer | |
Manufacturer Product Number | 786989-01 |
Description | MEMORY CARD MICROSD 32GB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB |
Category | Part Status Active |
Manufacturer NI | Memory Type microSD™ |
Series | Memory Size 32GB |
Packaging Box | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 268,61000 | € 268,61 |
| Unit Price without VAT: | € 268,61000 |
|---|---|
| Unit Price with VAT: | € 327,70420 |


