
785944-02 | |
|---|---|
DigiKey Part Number | 2770-785944-02-ND |
Manufacturer | |
Manufacturer Product Number | 785944-02 |
Description | CBL ASSY CIRC 8P M TO RJ50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ50, 8p8c |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ50, 8p8c | |
Length | - | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 119,07000 | € 119,07 |
| Unit Price without VAT: | € 119,07000 |
|---|---|
| Unit Price with VAT: | € 145,26540 |





