
784184-10 | |
|---|---|
DigiKey Part Number | 2770-784184-10-ND |
Manufacturer | |
Manufacturer Product Number | 784184-10 |
Description | FIBER CABLE, MULTIMODE, OM3, 10M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 32.81' (10.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | 32.81' (10.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 190,30000 | € 190,30 |
| Unit Price without VAT: | € 190,30000 |
|---|---|
| Unit Price with VAT: | € 232,16600 |

