
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Series | Number of Outputs and Type 2 - Analog, 32 - Digital |
Packaging Box | Output Range ±10V |
Part Status Obsolete | Output Resolution 16 Bits |
Function Multifunction I/O | Bidirectional Channels 32 |
Type DAQ Device | Counter/Timers 2 |
Bus Connection USB 2.0 | Sampling Rate (Per Second) 400k - Multiplexed |
Front Connection SCSI | Base Product Number |
Number of Inputs and Type 16 - Analog (Single-Ended, 8 - Differential), 32 - Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781438-01 | NI | 31 | 2770-781438-01-ND | € 2 076,98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 479,26000 | € 2 479,26 |
| Unit Price without VAT: | € 2 479,26000 |
|---|---|
| Unit Price with VAT: | € 3 024,69720 |














