
780132-02 | |
|---|---|
DigiKey Part Number | 2770-780132-02-ND |
Manufacturer | |
Manufacturer Product Number | 780132-02 |
Description | DAQ DEVICE DIGITAL OUTPUT |
Customer Reference | |
Detailed Description | Digital Output DAQ Device |
Category | Function Digital Output |
Manufacturer NI | Type DAQ Device |
Series | Number of Outputs and Type 8 - Digital |
Packaging Box | Output Range 0 ~ 60V |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 784717-02 | NI | 0 | 2770-784717-02-ND | € 1 276,24000 | MFR Recommended |


