
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 18 Bits |
Series | Number of Outputs and Type 2 - Analog, 24 - Digital |
Packaging Box | Output Range ±10V |
Part Status Obsolete | Output Resolution 16 Bits |
Function Multifunction I/O | Bidirectional Channels 24 |
Type DAQ Device | Counter/Timers 2 |
Bus Connection USB 2.0 | Sampling Rate (Per Second) 500k - Multiplexed |
Front Connection Screw Terminal | Base Product Number |
Number of Inputs and Type 16 - Analog (Single-Ended, 8 - Differential), 24 - Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781440-01 | NI | 3 | 2770-781440-01-ND | € 2 801,49000 | Similar |















