
779967-01 | |
|---|---|
DigiKey Part Number | 2770-779967-01-ND |
Manufacturer | |
Manufacturer Product Number | 779967-01 |
Description | PXIE-5122 PXI OSCILLOSCOPE, 100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MHz Bench Oscilloscopes Interface Display 2 Analog Channel Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Display Type | - | |
Interface | - | |
Memory Size | 8Mpts | |
Function | Record | |
Probe Type | - | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15 435,60000 | € 15 435,60 |
| Unit Price without VAT: | € 15 435,60000 |
|---|---|
| Unit Price with VAT: | € 18 831,43200 |

