Multifunction I/O Module PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779409-01

DigiKey Part Number
2770-779409-01-ND
Manufacturer
Manufacturer Product Number
779409-01
Description
MODULE MULTIFUNCTION I/O PCI
Customer Reference
Detailed Description
Multifunction I/O Module PCI SCSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
Module
Bus Connection
PCI
Front Connection
SCSI
Number of Inputs and Type
8 - Analog, 8 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
8 - Digital
Output Range
-
Output Resolution
-
Bidirectional Channels
8
Counter/Timers
2
Sampling Rate (Per Second)
500k - Simultaneous
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 4 738,09000€ 4 738,09
Manufacturers Standard Package
Unit Price without VAT:€ 4 738,09000
Unit Price with VAT:€ 5 780,46980