
778975-01 | |
|---|---|
DigiKey Part Number | 2770-778975-01-ND |
Manufacturer | |
Manufacturer Product Number | 778975-01 |
Description | DAQ DEVICE COUNTER/TIMER PXI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter/Timer DAQ Device PXI SCSI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Counter/Timer | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | SCSI | |
Number of Inputs and Type | 26 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 8 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 632,82000 | € 4 632,82 |
| Unit Price without VAT: | € 4 632,82000 |
|---|---|
| Unit Price with VAT: | € 5 652,04040 |

