Multifunction I/O DAQ Device PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778554-01

DigiKey Part Number
2770-778554-01-ND
Manufacturer
Manufacturer Product Number
778554-01
Description
DAQ DEVICE MULTIFUNCTION I/O PCI
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCI SCSI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Range
±42V
Manufacturer
NI
Input Resolution
12 Bits
Series
Number of Outputs and Type
2 - Analog, 8 - Digital
Packaging
Box
Output Range
±10V
Part Status
Obsolete
Output Resolution
12 Bits
Function
Multifunction I/O
Bidirectional Channels
8
Type
DAQ Device
Counter/Timers
2
Bus Connection
PCI
Sampling Rate (Per Second)
10M - Simultaneous
Front Connection
SCSI
Base Product Number
Number of Inputs and Type
4 - Analog (Differential), 8 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.