
190233-01 | |
|---|---|
DigiKey Part Number | 2770-190233-01-ND |
Manufacturer | |
Manufacturer Product Number | 190233-01 |
Description | CBL ASSY 68P M-VHDCI 68P M 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 68 pos Male to VHDCI 68 pos Male 3.28' (1.00m) |
Category | Length 3.28' (1.00m) |
Manufacturer NI | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 68 pos Male to VHDCI 68 pos Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2060MM-1M | L-com | 1 | 5073-CA2060MM-1M-ND | € 281,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 323,65000 | € 323,65 |
| Unit Price without VAT: | € 323,65000 |
|---|---|
| Unit Price with VAT: | € 394,85300 |

