Circular Cable Assembly 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158293-02

DigiKey Part Number
2770-158293-02-ND
Manufacturer
Manufacturer Product Number
158293-02
Description
CIRC CBL PLUG TO WIRE LEAD 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 6.56' (2.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Type
Plug
Manufacturer
NI
1st Connector Gender
Female Sockets
Series
2nd Connector Type
Wire Leads
Packaging
Box
Length
6.56' (2.00m)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 278,54000€ 278,54
Manufacturers Standard Package
Unit Price without VAT:€ 278,54000
Unit Price with VAT:€ 339,81880