D-Sub Cable Assembly DB9 Black, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157867-02

DigiKey Part Number
2770-157867-02-ND
Manufacturer
Manufacturer Product Number
157867-02
Description
CABLE ASSY DB09 SHLD BLACK 2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Individual Wire Leads Shielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Individual Wire Leads
Manufacturer
NI
Type
DB9
Series
Number of Positions
9
Packaging
Box
Length
6.56' (2.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Black, Individual (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 73,23000€ 73,23
Manufacturers Standard Package
Unit Price without VAT:€ 73,23000
Unit Price with VAT:€ 89,34060