
151733-10 | |
|---|---|
DigiKey Part Number | 2770-151733-10-ND |
Manufacturer | |
Manufacturer Product Number | 151733-10 |
Description | CABLE ASSEMBLY, CAT-5E ETHERNET, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,47000 | € 52,47 |
| Unit Price without VAT: | € 52,47000 |
|---|---|
| Unit Price with VAT: | € 64,01340 |

