
XV32M00000S409 | |
|---|---|
DigiKey Part Number | 3372-XV32M00000S409TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XV32M00000S409 |
Description | CRYSTAL32M 10PPM, 9PF 4 Pads SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15196 | € 455,88 |
| Unit Price without VAT: | € 0,15196 |
|---|---|
| Unit Price with VAT: | € 0,18539 |

