
TT8MF | |
|---|---|
DigiKey Part Number | 3372-TT8MFTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | TT8MF |
Description | BRIDGE RECT 1PHASE 1KV 8A TTF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | TTF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,77351 | € 2 320,53 |
| Unit Price without VAT: | € 0,77351 |
|---|---|
| Unit Price with VAT: | € 0,94368 |

