
SMBJ180L00S0PS | |
|---|---|
DigiKey Part Number | 3372-SMBJ180L00S0PSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ180L00S0PS |
Description | TVs Diodes Uni. 180VWM 1.86A SMB |
Customer Reference | |
Detailed Description | 322.2V Clamp 1.86A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200.16V | |
Voltage - Clamping (Max) @ Ipp | 322.2V | |
Current - Peak Pulse (10/1000µs) | 1.86A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,16076 | € 964,56 |
| Unit Price without VAT: | € 0,16076 |
|---|---|
| Unit Price with VAT: | € 0,19613 |

