
CP4M000000S033 | |
|---|---|
DigiKey Part Number | 3372-CP4M000000S033TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | CP4M000000S033 |
Description | CERAMIC RES 4MHz 33pF SMD6030 |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 60 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TGS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,18314 | € 732,56 |
| Unit Price without VAT: | € 0,18314 |
|---|---|
| Unit Price with VAT: | € 0,22343 |

