50 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM50M00000S005

DigiKey Part Number
3372-CM50M00000S005TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CM50M00000S005
Description
CERAMIC RES 50MHz 5pF SMD3731
Customer Reference
Detailed Description
50 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
50 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
5 pF
Impedance
40 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of € 4 303,00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,27436€ 823,08
Unit Price without VAT:€ 0,27436
Unit Price with VAT:€ 0,33472