100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA45C010K107TA

DigiKey Part Number
3372-CA45C010K107TATR-ND - Tape & Reel (TR)
Manufacturer
XiangJiang
Manufacturer Product Number
CA45C010K107TA
Description
CAP TANT 100UF 10% 10V 2312
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of € 4 303,00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,10845€ 1 108,45
Unit Price without VAT:€ 1,10845
Unit Price with VAT:€ 1,35231