Similar
Similar
Similar

TL431BMFDTVL | |
|---|---|
DigiKey Part Number | TL431BMFDTVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BMFDTVL |
Description | IC VREF SHUNT ADJ 0.5% TO236AB |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431BMFDTVL Models |
Category | Tolerance ±0.5% |
Manufacturer Nexperia USA Inc. | Current - Cathode 600 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package TO-236AB |
Current - Output 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL432BQDBZR | Texas Instruments | 2 905 | 296-18880-1-ND | € 0,39000 | Similar |
| TLA432AQDBZR | Texas Instruments | 1 998 | 296-TLA432AQDBZRCT-ND | € 0,36000 | Similar |
| TS431BCX RFG | Taiwan Semiconductor Corporation | 32 494 | 1801-TS431BCXRFGCT-ND | € 0,23000 | Similar |




