
SZMM5Z3V9T5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z3V9T5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z3V9T5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z3V9T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V9T5GF |
Description | DIODE ZENER 3.9V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B3V9 RSG | Taiwan Semiconductor Corporation | 7 945 | 1801-BZX584B3V9RSGCT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11200 | € 1,12 |
| 100 | € 0,06950 | € 6,95 |
| 500 | € 0,05082 | € 25,41 |
| 1 000 | € 0,04475 | € 44,75 |
| 2 000 | € 0,03963 | € 79,26 |
| 5 000 | € 0,03406 | € 170,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03061 | € 306,10 |
| 20 000 | € 0,02770 | € 554,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |



